342-015-521-112

Heilind Number:EDA342-015-521-112
Manufacturer:EDAC
Manufacturer Number:342-015-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-015-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-015-521-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. The vibrant Green housing, made of UL 94V-0 Thermoplastic Polyester, not only ensures durability but also meets stringent safety standards. With a single row configuration and a contact material of Copper Alloy, this connector offers reliable performance in high-speed data transfer applications. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections on your board. With 15 positions available, you have ample room for complex circuitry. Whether you require straight or right-angle mounting, the connector caters to your specific orientation needs. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. Explore our range of connectors for seamless board-to-board integration in your electronic projects.