342-015-523-102

Heilind Number:EDA342-015-523-102
Manufacturer:EDAC
Manufacturer Number:342-015-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-015-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-015-523-102

Detailed Description

Enhance your PCB connectivity with this top-of-the-line Card Edge Connector. Designed for seamless integration, it features a single row with 15 positions for optimal functionality. The housing is crafted from UL 94V-0 Thermoplastic Polyester in a striking green color, ensuring both durability and visual appeal. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, made of Copper Alloy, offers excellent conductivity. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in any environment. Upgrade your setup with this essential component for peak performance.