342-015-523-107

Heilind Number:EDA342-015-523-107
Manufacturer:EDAC
Manufacturer Number:342-015-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-015-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-015-523-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 15 positions, offering ample room for efficient board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability even in harsh operating conditions with an impressive temperature range of -40 to 105 °C. The copper alloy contacts ensure optimal signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation and vibrant green color, it's both functional and visually appealing. Upgrade your electronic assemblies with this essential component.