342-015-523-108

Heilind Number:EDA342-015-523-108
Manufacturer:EDAC
Manufacturer Number:342-015-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-015-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-015-523-108

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 15 positions, perfect for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, it ensures both reliability and visibility in your setup. The Copper Alloy contact material guarantees efficient power transmission, with a 3A amperage rating suitable for various applications. With a compact .1-inch pitch and .2-inch row spacing, it offers precise connectivity in tight spaces. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Upgrade your PCB assembly with this essential connector for seamless and efficient electronic connections.