342-015-523-112

Heilind Number:EDA342-015-523-112
Manufacturer:EDAC
Manufacturer Number:342-015-523-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-015-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-015-523-112

Detailed Description

Enhance your PCB connectivity with this meticulously designed Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. With a single row layout and 15 positions, this connector offers seamless integration for your electronic components. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Its compact .1-inch pitch and .2-inch row spacing make it ideal for high-density PCB layouts. Engineered for efficiency, it can handle an amperage of 3 A with ease. Whether you require straight or right-angle mounting, its versatile design caters to your specific needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.