342-015-524-102

Heilind Number:EDA342-015-524-102
Manufacturer:EDAC
Manufacturer Number:342-015-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-015-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-015-524-102

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connectivity. Featuring a vibrant green color, this connector boasts a single row design with 15 positions, perfect for streamlined integration in your electronic setups. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, it ensures optimal performance and longevity even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Its straight mount orientation offers convenience during installation, while an operating temperature range of -40 to 105 °C makes it suitable for a wide range of applications. Upgrade your connectivity game with this essential component.