342-015-524-103

Heilind Number:EDA342-015-524-103
Manufacturer:EDAC
Manufacturer Number:342-015-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-015-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-015-524-103

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless board-to-board PCB connections, this green connector features a single row with 15 copper alloy positions, ensuring optimal power delivery at a 3A amperage. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a pitch of .1in and row spacing of .2in, it offers precise alignment. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation, making it a must-have component for your PCB assemblies.