342-015-524-104

Heilind Number:EDA342-015-524-104
Manufacturer:EDAC
Manufacturer Number:342-015-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-015-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-015-524-104

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring a vibrant Green color, it offers a sleek and durable solution for your PCB connection needs. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees safety and longevity. Sporting a single row design with 15 positions, it provides ample space for seamless board-to-board connections. The Copper Alloy contacts and .1-inch pitch further enhance its performance. Whether for industrial or consumer electronics, this connector is designed to excel, even in harsh environments with an operating temperature range of -40 to 105 °C. Upgrade your connectivity game with this essential component from our extensive range of PCB connectors.