342-015-524-108

Heilind Number:EDA342-015-524-108
Manufacturer:EDAC
Manufacturer Number:342-015-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-015-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-015-524-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row configuration with 15 positions, ensuring reliable data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficiency. The vibrant Green color adds a touch of style to your electronic setup. With a low pitch of .1 in and row spacing of .2 in, it offers precise alignment. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Trust in this connector to deliver optimal power transmission with a maximum amperage of 3 A. Explore this essential component under our Board To Board PCB Connectors collection.