342-015-540-103

Heilind Number:EDA342-015-540-103
Manufacturer:EDAC
Manufacturer Number:342-015-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-015-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-015-540-103

Detailed Description

Enhance your PCB connections with our efficient Card Edge Connector. Featuring a sleek green design, this connector offers high performance with a current rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity. With a single row layout and 15 positions, it facilitates seamless board-to-board connections. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range of -40 to 105 °C, it's an ideal choice for demanding applications. Upgrade your assembly with this essential component, perfect for various electronic projects.