342-015-540-108

Heilind Number:EDA342-015-540-108
Manufacturer:EDAC
Manufacturer Number:342-015-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-015-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-015-540-108

Detailed Description

Enhance connectivity with our high-quality Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision, this green connector boasts a single row layout with 15 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it facilitates easy installation on PCBs. Operating flawlessly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for robust and stable connections in your electronic projects.