342-015-541-101

Heilind Number:EDA342-015-541-101
Manufacturer:EDAC
Manufacturer Number:342-015-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-015-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-015-541-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row design with 15 positions, ensuring optimal functionality. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in demanding environments. With a low .1 inch pitch and .2 inch row spacing, it offers precise alignment for efficient data transfer. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures consistent performance. Upgrade your board-to-board connections with this essential component.