342-015-541-103

Heilind Number:EDA342-015-541-103
Manufacturer:EDAC
Manufacturer Number:342-015-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-015-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-015-541-103

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in striking Green. Designed for optimal performance, it features a single row layout with 15 positions, perfect for streamlined connections. The UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the Copper Alloy contacts guarantee efficient power transfer. With a pitch of .1 inch and row spacing of .2 inch, precise integration is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Its straight mount orientation offers easy installation, making it a must-have for your connectivity needs. Elevate your PCB design with this essential component.