342-015-541-104

Heilind Number:EDA342-015-541-104
Manufacturer:EDAC
Manufacturer Number:342-015-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-015-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-015-541-104

Detailed Description

Enhance your PCB connectivity with this top-of-the-line Card Edge Connector in a striking Green hue. Designed for optimal performance, it boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any application. With a single row configuration and 15 positions, it offers seamless board-to-board connectivity. The Copper Alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise assembly. Perfect for various industrial environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.