342-015-541-107

Heilind Number:EDA342-015-541-107
Manufacturer:EDAC
Manufacturer Number:342-015-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-015-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-015-541-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector offers both functionality and aesthetics. With a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliability in any application. The 3 A amperage rating meets industry standards for power transmission. Its single-row design with 15 positions allows for efficient signal routing. Crafted from Copper Alloy, the contacts guarantee high conductivity and longevity. The .1-inch pitch and .2-inch row spacing facilitate accurate placement on the board. With a straight mount orientation, installation is straightforward. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in our high-quality connector for seamless board-to-board connections in your projects.