342-015-541-108

Heilind Number:EDA342-015-541-108
Manufacturer:EDAC
Manufacturer Number:342-015-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-015-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-015-541-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic applications. Featuring a vibrant Green color, this connector boasts a single row with 15 positions, offering ample connectivity options. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in operation. The Copper Alloy contact material guarantees efficient signal transmission, while the .1 inch pitch and .2 inch row spacing provide precise alignment on the board. With a 3 A amperage rating and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it ideal for various PCB connectivity needs. Explore our range of connectors for more options to suit your project requirements.