342-015-541-112

Heilind Number:EDA342-015-541-112
Manufacturer:EDAC
Manufacturer Number:342-015-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-015-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-015-541-112

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, a vital component designed for seamless integration. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a single row layout and a total of 15 positions, it offers ample room for your PCB connections. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. Operating seamlessly with a pitch of .1 in and row spacing of .2 in, it facilitates efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential connector, perfect for demanding electronic projects.