342-015-542-101

Heilind Number:EDA342-015-542-101
Manufacturer:EDAC
Manufacturer Number:342-015-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-015-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-015-542-101

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector in a vibrant green hue. Built for efficiency and durability, this connector boasts a 3 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester housing material. With a single row design and Copper Alloy contact material, it offers reliable performance. Featuring 15 positions and a pitch of .1 inches, it ensures seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your connection systems with this essential component.