342-015-542-102

Heilind Number:EDA342-015-542-102
Manufacturer:EDAC
Manufacturer Number:342-015-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-015-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-015-542-102

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Featuring a vibrant green color, it not only stands out visually but also boasts high performance, with a 3A amperage capacity for efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row design and 15 positions, it offers ample connectivity options for your PCB projects. The contact material, made of Copper Alloy, ensures reliable signal transmission. With a pitch of 0.1 inches and row spacing of 0.2 inches, it allows for precise and secure connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Trust in this essential connector for seamless and dependable performance in your electronic applications.