342-015-542-103

Heilind Number:EDA342-015-542-103
Manufacturer:EDAC
Manufacturer Number:342-015-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-015-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-015-542-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Boasting a vibrant green hue, it not only adds a pop of color but also delivers exceptional functionality. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. The Copper Alloy contact material guarantees reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing offer precise alignment. With 15 positions available in a single row, this connector facilitates efficient data transfer. Whether in straight mount orientation or operating in extreme temperatures ranging from -40 to 105°C, it ensures consistent performance. Perfect for PCB applications, it is a must-have component for any electronics enthusiast or professional. Elevate your connectivity experience with this essential connector.