342-015-542-108

Heilind Number:EDA342-015-542-108
Manufacturer:EDAC
Manufacturer Number:342-015-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-015-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-015-542-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for efficiency, this single-row connector boasts a total of 15 positions, ensuring seamless integration on your board. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh operating conditions, withstanding temperatures ranging from -40 to 105 °C. The 0.1-inch pitch and 0.2-inch row spacing facilitate precise alignment, while the straight mount orientation streamlines installation processes. Elevate your connectivity experience with this essential component from our extensive range of PCB connectors.