342-015-542-112

Heilind Number:EDA342-015-542-112
Manufacturer:EDAC
Manufacturer Number:342-015-542-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-015-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-015-542-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures both reliability and safety in your electronic assemblies. Featuring a single row design with 15 positions and a .1-inch pitch, it offers optimal space efficiency without compromising on performance. Each contact is meticulously crafted from Copper Alloy, guaranteeing superior conductivity and longevity. With a 3 A amperage rating and an operating temperature range of -40 to 105 °C, this connector is engineered to excel even in demanding environments. Its straight mount orientation and .2-inch row spacing further enhance its versatility, making it ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this high-quality Card Edge Connector and experience seamless integration like never before.