342-015-544-101

Heilind Number:EDA342-015-544-101
Manufacturer:EDAC
Manufacturer Number:342-015-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-015-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-015-544-101

Detailed Description

Enhance your circuit board connectivity with this durable Card Edge Connector in a vibrant green finish. Designed for precision, it features a single row layout with 15 positions and a .1-inch pitch for seamless integration. The high-performance UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in demanding environments, while the Copper Alloy contact material guarantees efficient power transmission up to 3A. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and craftsmanship for exceptional board-to-board connections.