342-015-544-102

Heilind Number:EDA342-015-544-102
Manufacturer:EDAC
Manufacturer Number:342-015-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-015-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-015-544-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a sleek green finish. Engineered for durability, it boasts a 3A amperage rating and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With a single row design, it features 15 copper alloy contact positions with a .1-inch pitch and .2-inch row spacing, facilitating seamless board-to-board connections. Suitable for straight mounting orientation, it guarantees a secure fit. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a must-have for any project requiring efficient and robust PCB connectivity. Upgrade your setup today with this essential component.