342-015-544-103

Heilind Number:EDA342-015-544-103
Manufacturer:EDAC
Manufacturer Number:342-015-544-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-015-544-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-015-544-103

Detailed Description

Enhance connectivity with our Card Edge Connector, a high-quality solution designed for seamless board-to-board connections. Its vibrant green hue adds a pop of color while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a single row layout featuring 15 positions, this connector offers ample room for efficient data transfer. Crafted from Copper Alloy, the contacts guarantee reliable conductivity, making it ideal for various applications. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a resilient choice for demanding environments. Elevate your PCB connectivity with this essential component.