342-015-544-107

Heilind Number:EDA342-015-544-107
Manufacturer:EDAC
Manufacturer Number:342-015-544-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-015-544-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-015-544-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant Green color and a single row layout, featuring 15 copper alloy contact positions for efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the .1 inch pitch and .2 inch row spacing offer precise alignment. With an amperage rating of 3A and an operating temperature range spanning from -40 to 105 °C, this connector guarantees reliable performance in a variety of environments. Whether you're a DIY enthusiast or a professional electronics engineer, this component is a must-have for your collection. Upgrade your connectivity game today.