342-015-544-108

Heilind Number:EDA342-015-544-108
Manufacturer:EDAC
Manufacturer Number:342-015-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-015-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-015-544-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Card Edge Connector. Boasting a vibrant green hue, it adds a pop of color while delivering exceptional functionality. Designed for seamless integration, this connector features a single row layout with 15 positions, ideal for optimizing circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in demanding environments. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise connections. With a current rating of 3A, it's suitable for various power applications. Whether you're a DIY enthusiast or a professional, this connector, with a straight mount orientation, is easy to install. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers versatility for a wide range of projects. Upgrade your PCB connections with this essential component, a must-have in any electronics toolkit.