342-015-544-112

Heilind Number:EDA342-015-544-112
Manufacturer:EDAC
Manufacturer Number:342-015-544-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-015-544-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-015-544-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row layout and a compact pitch of .1 inch, it efficiently accommodates up to 15 positions, ensuring optimal signal transmission. Crafted from high-quality Copper Alloy, the contacts guarantee robust and low-resistance connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C offer versatility for various applications. Trust in the performance of this essential connector for your electronic projects.