342-015-558-101

Heilind Number:EDA342-015-558-101
Manufacturer:EDAC
Manufacturer Number:342-015-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-015-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-015-558-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimum performance, this connector features a single row of 15 positions with a pitch of .1 inches, ensuring seamless integration into your board layout. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable conductivity. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Elevate your electronic projects with this essential component.