342-015-558-103

Heilind Number:EDA342-015-558-103
Manufacturer:EDAC
Manufacturer Number:342-015-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-015-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-015-558-103

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a sleek green design, it offers reliable performance with a 3A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures longevity in various operating environments. With one row and 15 positions, it provides ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for right-angle mounting, it offers flexibility in installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB assembly projects.