342-015-558-104

Heilind Number:EDA342-015-558-104
Manufacturer:EDAC
Manufacturer Number:342-015-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-015-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-015-558-104

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector. Designed for seamless integration, its single row layout with 15 positions provides ample space for secure connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it not only ensures longevity but also adds a pop of color to your setup. The Copper Alloy contact material guarantees reliable power transmission, with a pitch and row spacing of .1 and .2 inches respectively, facilitating precise alignment. Boasting a current rating of 3 A and an operating temperature range of -40 to 105 °C, it's engineered for optimal performance even in harsh environments. Its right-angle mount orientation offers flexibility in installation, making it ideal for various PCB applications. Trust in this connector for efficient and dependable board-to-board connections.