342-015-558-107

Heilind Number:EDA342-015-558-107
Manufacturer:EDAC
Manufacturer Number:342-015-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-015-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-015-558-107

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for high-performance applications, this green connector features a single row housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 15 positions and a pitch of .1 inches, it offers seamless integration on your PCBs. The copper alloy contacts and 3A amperage rating guarantee reliable power transmission. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in this connector for efficient and secure board-to-board connections in your projects.