342-015-558-108

Heilind Number:EDA342-015-558-108
Manufacturer:EDAC
Manufacturer Number:342-015-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-015-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-015-558-108

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless integration on printed circuit boards. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a single row of 15 copper alloy contacts, it offers reliable power transmission at an amperage of 3A. The precise .1-inch pitch and .2-inch row spacing facilitate easy assembly, while the right-angle mount orientation accommodates diverse PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Upgrade your connectivity solutions with this essential component.