342-015-558-112

Heilind Number:EDA342-015-558-112
Manufacturer:EDAC
Manufacturer Number:342-015-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-015-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-015-558-112

Detailed Description

Enhance connectivity with our Card Edge Connector, designed to streamline PCB assembly. This vital component features a single row configuration with 15 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable operation even in demanding environments. The vibrant Green color not only adds a pop of color but also aids in easy identification during installation. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved with ease. Its Right Angle mount orientation further optimizes space utilization on the board. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Trust in its quality and performance for seamless interconnectivity in your projects.