342-015-559-103

Heilind Number:EDA342-015-559-103
Manufacturer:EDAC
Manufacturer Number:342-015-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-015-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-015-559-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row layout and 15 positions, it ensures efficient signal transmission. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing reliable conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation accommodates various installation needs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications. Elevate your PCB assembly with this high-quality Card Edge Connector.