342-015-559-104

Heilind Number:EDA342-015-559-104
Manufacturer:EDAC
Manufacturer Number:342-015-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-015-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-015-559-104

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector ensures reliability in any application. With a single row design and 15 positions, it offers ample space for your connections. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Engineered for convenience, it features a right-angle mount orientation, perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for all your connectivity needs. Trust in its quality to keep your electronics running smoothly.