342-015-559-107

Heilind Number:EDA342-015-559-107
Manufacturer:EDAC
Manufacturer Number:342-015-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-015-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-015-559-107

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this connector ensures secure and efficient data transmission. With a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance even in challenging environments. Its single-row design, copper alloy contact material, and .1-inch pitch make it ideal for board-to-board PCB connections. Offering 15 positions and a right-angle mount orientation, it optimizes space utilization and facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic systems. Upgrade your connectivity solutions with this high-quality card edge connector.