342-015-559-108

Heilind Number:EDA342-015-559-108
Manufacturer:EDAC
Manufacturer Number:342-015-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-015-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-015-559-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green hue and a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row layout and 15 positions, it offers seamless integration for your electronic components. The copper alloy contact material and a .1-inch pitch guarantee reliable conductivity, while the right-angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Upgrade your connectivity solutions today.