342-015-559-112

Heilind Number:EDA342-015-559-112
Manufacturer:EDAC
Manufacturer Number:342-015-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-015-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-015-559-112

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, offering reliable performance for various applications. Designed with durability in mind, it features a housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring efficient power transmission. With a pitch of .1 in and a row spacing of .2 in, this connector provides precise and secure connections. Boasting a single row with 15 positions, it is suitable for a wide range of electronic devices. Its right-angle mount orientation allows for easy installation on circuit boards. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in diverse environments. Upgrade your connectivity solutions with this high-quality component.