342-016-500-101

Heilind Number:EDA342-016-500-101
Manufacturer:EDAC
Manufacturer Number:342-016-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-500-101

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector. Designed for seamless integration, this green connector features a single row with 16 positions, perfect for efficient board-to-board connections. Engineered for durability, its UL 94V-0 Thermoplastic Polyester housing ensures reliable performance under extreme conditions, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Whether straight or right-angle mounting, it offers versatility in installation. Upgrade your PCB connectivity with this essential component.