342-016-500-201

Heilind Number:EDA342-016-500-201
Manufacturer:EDAC
Manufacturer Number:342-016-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-500-201

Detailed Description

Enhance connectivity in your PCB assembly with our Card Edge Connector. Designed for superior performance, this two-row connector features 16 positions for seamless board-to-board connections. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, ensures reliability in various operating environments. With a current rating of 3 A and high-quality Copper Alloy contacts, this connector guarantees efficient power transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Suitable for a wide range of applications, this connector maintains optimal functionality in temperatures ranging from -40 to 105 °C. Upgrade your electronic projects with this essential component for seamless connectivity.