342-016-520-101

Heilind Number:EDA342-016-520-101
Manufacturer:EDAC
Manufacturer Number:342-016-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-520-101

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green hue, this connector not only adds a pop of color but also offers high performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety in operation. With a single row layout and 16 positions, it's perfect for streamlined connectivity. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component in the realm of connectors.