342-016-520-102

Heilind Number:EDA342-016-520-102
Manufacturer:EDAC
Manufacturer Number:342-016-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-520-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a sleek green design, this connector is not just visually appealing but also high-performing, with a contact material of Copper Alloy ensuring reliable connections. With a single row layout and 16 positions, it offers ample space for seamless board-to-board connections. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety, making it suitable for a wide range of applications. The .1-inch pitch and .2-inch row spacing allow for precise installation, while the straight mount orientation offers ease of use. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Explore our range of connectors for more options tailored to your needs.