342-016-520-103

Heilind Number:EDA342-016-520-103
Manufacturer:EDAC
Manufacturer Number:342-016-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-520-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. Designed for efficiency, this connector boasts a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 16 positions, it offers seamless integration for your electronic devices. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your connectivity solutions with this essential component.