342-016-520-108

Heilind Number:EDA342-016-520-108
Manufacturer:EDAC
Manufacturer Number:342-016-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-520-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Crafted with precision, this connector features high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable performance in demanding environments. With a single row layout and a pitch of .1 inch, it offers efficient board-to-board connectivity with 16 positions for seamless data transmission. The green color and straight mount orientation make it easy to identify and install, while its wide operating temperature range of -40 to 105°C guarantees stable operation even in extreme conditions. Trust in our connector to deliver optimal power and signal transmission, meeting the highest standards of quality and durability. Elevate your PCB design with this essential component for seamless electronic integration.