342-016-520-112

Heilind Number:EDA342-016-520-112
Manufacturer:EDAC
Manufacturer Number:342-016-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-520-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, offering seamless integration for high-performance applications. Engineered with precision, this connector features a single row design with 16 positions, ensuring optimal signal transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it provides efficient PCB-to-PCB connection. The contact material, Copper Alloy, is highly conductive and reliable. Designed for straight mounting orientation, it facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for demanding environments. Elevate your connectivity solutions with this essential component.