342-016-520-201

Heilind Number:EDA342-016-520-201
Manufacturer:EDAC
Manufacturer Number:342-016-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-520-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Its vibrant green hue adds a touch of visual appeal while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any setting. With two rows of 16 copper alloy contacts, this connector offers high-speed data transfer capabilities with a pitch of .1 inches and row spacing of .2 inches. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a versatile and essential choice for any electronic project. Elevate your connectivity game with this top-of-the-line Card Edge Connector.