342-016-520-212

Heilind Number:EDA342-016-520-212
Manufacturer:EDAC
Manufacturer Number:342-016-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-520-212

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a striking green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission for your devices. The two rows of copper alloy contacts provide a total of 16 positions, allowing for efficient signal transfer. At a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation and maintenance. Its straight mount orientation offers versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Trust in its performance for seamless board-to-board connections.