342-016-521-102

Heilind Number:EDA342-016-521-102
Manufacturer:EDAC
Manufacturer Number:342-016-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-521-102

Detailed Description

Upgrade your circuitry with our high-performance Card Edge Connector in vibrant Green. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability even in the most demanding environments. With a single row configuration and 16 positions, it allows for efficient signal transmission. The Copper Alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise connectivity. Suitable for straight mounting, it's perfect for board-to-board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Trust in our quality products to elevate your connectivity solutions.