342-016-521-103

Heilind Number:EDA342-016-521-103
Manufacturer:EDAC
Manufacturer Number:342-016-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-016-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-016-521-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a single row layout and 16 positions, it offers ample connectivity options for your projects. The Copper Alloy contact material guarantees efficient signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial and commercial applications. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Explore our range of PCB connectors for more options tailored to your requirements.